
2Kb I2C/2-Wire Serial EEPROM, 256x8 organization, offering 900ns access time. Features a 400kHz maximum frequency and operates from 1.8V to 5.5V supply voltage. This surface mount component is housed in a RoHS compliant TSSOP-8 package with dimensions of 3mm (L) x 4.4mm (W) x 1mm (H). It includes write protection and a maximum write cycle time of 10ms.
Stmicroelectronics M34C02-RDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M34C02-RDW6TP to view detailed technical specifications.
No datasheet is available for this part.