
2Kb I2C/2-Wire Serial EEPROM, organized as 256x8 bits, features a maximum access time of 900ns and operates at frequencies up to 400kHz. This non-volatile memory component supports a supply voltage range of 1.7V to 3.6V and is housed in a compact 2x3mm MLP-8 surface-mount package with a height of 0.53mm. It includes write protection and is RoHS compliant, supplied on tape and reel.
Stmicroelectronics M34E02-FMB1TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M34E02-FMB1TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
