The M34E02-FMC6G is an industrial-grade EEPROM memory IC with 256 words of storage. It operates over a supply voltage range of 1.7 to 5.5 volts and has a maximum supply current of 0.003 amps. The device is packaged in a UFDFP-8 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Stmicroelectronics M34E02-FMC6G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M34E02-FMC6G to view detailed technical specifications.
No datasheet is available for this part.