The M34E02-FMC6P is an industrial temperature serial EEPROM from Stmicroelectronics with a supply voltage range of 1.7V to 5.5V. It features 256 words of memory and a maximum clock frequency of 0.4 MHz. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 3 μA. The M34E02-FMC6P is packaged in an UFDFP-8 package with 8 terminals.
Stmicroelectronics M34E02-FMC6P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.003 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M34E02-FMC6P to view detailed technical specifications.
No datasheet is available for this part.