
4Kb Serial EEPROM memory IC, 512x8 organization, featuring a 2-Wire I2C interface with a maximum frequency of 400kHz. Access time is 900ns. Operates with supply voltages from 2.5V to 5.5V, drawing 1mA supply current. Packaged in an 8-pin SOIC surface mount package, measuring 5mm x 4mm x 1.5mm, with write protection capabilities. Suitable for operation between -40°C and 85°C.
Stmicroelectronics M34F04-WMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | 2-Wire, I2C, Serial |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M34F04-WMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
