
Surface mountable, lead-free NVRAM supervisor IC for LPSRAM applications. Features a 2.6V threshold voltage and active low reset with a 40ms timeout. Operates from a 2.7V to 3.6V supply voltage, consuming a maximum of 500uA. Maximum power dissipation is 1W, with an operating temperature range of -40°C to 85°C. Packaged in SOIC for tape and reel distribution.
Stmicroelectronics M40SZ100WMQ6F technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 40ms |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M40SZ100WMQ6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
