2-channel power supply support circuit, SOIC package, 2.69mm height, 18.49mm length, 8.89mm width. Features a 2.6V threshold voltage with reset active low. Operates from 2.7V to 3.6V supply voltage, with a minimum reset threshold of 2.5V and maximum of 2.7V. Offers a wide operating temperature range from -40°C to 85°C. RoHS compliant, surface mountable, with 4mA operating supply current and 1W power dissipation.
Stmicroelectronics M40Z300WMH6E technical specifications.
| Package/Case | SOIC |
| Height | 2.69mm |
| Input Current | 4mA |
| Length | 18.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M40Z300WMH6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
