This industrial-grade IC features 16 terminals and operates within a temperature range of -40°C to 85°C. It has a dual terminal position and is available in a 0.150-inch plastic SOIC-16 package. The IC is designed to function within a supply voltage range of 2.7 to 3.6 volts.
Stmicroelectronics M40Z300WMQ6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M40Z300WMQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.