
The M40Z300WMQ6E is a Simple Reset/Power-On Reset IC from Stmicroelectronics, designed to monitor a single voltage and provide an active low reset signal. It operates within a temperature range of -40°C to 85°C and consumes 4mA of supply current. The device is packaged in SOIC and is available in quantities of 50. It is not RoHS compliant.
Stmicroelectronics M40Z300WMQ6E technical specifications.
| Package/Case | SOIC |
| Input Current | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M40Z300WMQ6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
