
Stmicroelectronics M41ST85WMX6 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.39mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 18.01mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS:hh |
| Width | 7.67mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST85WMX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
