The M41ST85YMX6 is a surface mount clock IC from Stmicroelectronics, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This IC is RoHS compliant and is available in quantities of 28 per packaging unit. It features a 44B memory size and supports I2C, Serial, and 2-Wire interfaces.
Stmicroelectronics M41ST85YMX6 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 44B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M41ST85 |
| Time Format | HH:MM:SS:hh (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST85YMX6 to view detailed technical specifications.
No datasheet is available for this part.
