
Industrial temperature grade real-time clock (RTC) with 128 bytes of clearable NVRAM. Features I2C and serial 2-wire interface, operating from 2.7V to 3.6V with 500nA supply current. Supports YY-MM-DD-dd date and HH:MM:SS:hh time formats. Surface mount SSOP package, lead-free and RoHS compliant.
Stmicroelectronics M41ST87WSS6F technical specifications.
| Package/Case | SSOP |
| Date Format | YY-MM-DD-dd |
| Height | 1.85mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 128B |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Weight | 0.016oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST87WSS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.