
The M41ST95WMX6 is a surface mount clock IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3.3V. The device is packaged in a 28-pin SOIC package and is lead-free. It is not RoHS compliant.
Stmicroelectronics M41ST95WMX6 technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | M41ST95W |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M41ST95WMX6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
