
Stmicroelectronics M41T0DS6E technical specifications.
| Package/Case | TSSOP |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M41T0D |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T0DS6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.