The M41T0M6TR is an industrial-grade real-time clock IC from STMicroelectronics with a supply voltage range of 2 to 5.5V and a maximum clock frequency of 0.032MHz. It is available in an SO-8 package with a width of 3.9mm and a length of 4.9mm. The device operates over a temperature range of -40 to 85 degrees Celsius and features 8 terminals. It is suitable for use in industrial applications.
Stmicroelectronics M41T0M6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T0M6TR to view detailed technical specifications.
No datasheet is available for this part.