
The M41T11MH6E is a 28-pin industrial grade real time clock IC from Stmicroelectronics. It operates over a temperature range of -40 to 85 degrees Celsius. The device has a supply voltage range of 3.3 to 5.5 volts and a maximum clock frequency of 32.768 kHz. It is packaged in a lead-free plastic SOH-28 package with a width of 8.56mm and a length of 18.1mm. The M41T11MH6E is a type of timer and real time clock IC.
Stmicroelectronics M41T11MH6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.56 |
| Length | 18.1 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T11MH6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.