The M41T256YMT7E is a 32KB real time clock from Stmicroelectronics. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. The device is packaged in a lead-free SOIC-44 package and is RoHS compliant. It features an I2C interface and a surface mount package.
Stmicroelectronics M41T256YMT7E technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS:hh (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T256YMT7E to view detailed technical specifications.
No datasheet is available for this part.