Stmicroelectronics M41T315V-85MH6F technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | Serial |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M41T315V |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T315V-85MH6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
