The M41T56C64MY6 is an industrial-grade real-time clock IC from STmicroelectronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 18 terminals and a dual terminal position. The device is packaged in a 0.300 inch plastic SO-18 package with a width of 7.62mm and a length of 11.61mm. The IC operates within a supply voltage range of 4.5 to 5.5 volts and is suitable for use in timer and real-time clock applications.
Stmicroelectronics M41T56C64MY6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.62 |
| Length | 11.61 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T56C64MY6 to view detailed technical specifications.
No datasheet is available for this part.