The M41T56C64MY6E is an industrial-grade real-time clock timer IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features 18 terminals and a JEDEC package code of R-PDSO-G18. The package measures 7.62mm in width and 11.61mm in length, and is compliant with ROHS standards. The IC is designed for use in applications requiring a timer or real-time clock function, with a maximum clock frequency of 32.768 kHz.
Stmicroelectronics M41T56C64MY6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.62 |
| Length | 11.61 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T56C64MY6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.