
Industrial temperature grade real-time clock IC with I2C and 2-wire serial interface. Features a 56-byte non-volatile memory for clock/calendar data, supporting YY-MM-DD-dd date and HH:MM:SS time formats. Operates from 4.5V to 5.5V supply voltage, with a nominal 5V. Packaged in a lead-free SOIC surface mount case, measuring 4.9mm length, 3.9mm width, and 1.25mm height, supplied on tape and reel.
Stmicroelectronics M41T56M6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 56B |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 56B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T56M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
