
Low-power serial real-time clock (RTC) with alarm, featuring I2C and 2-wire serial interface. This QFN package surface-mount device operates with a 32.768kHz frequency, a supply voltage range of 1.3V to 4.4V, and a nominal supply current of 350nA. It includes 16B of non-volatile memory, supports YY-MM-DD-dd and HH:MM:SS:hh date and time formats, and offers two outputs. Designed for industrial temperature ranges from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics M41T62Q6F technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 0.88mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 350nA |
| Non-volatile Memory Size | 16B |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 16B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 4.4V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS:hh |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T62Q6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
