The M41T80M6 is an industrial-grade real-time clock timer IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The device features a maximum clock frequency of 32.768 kHz and is available in an 8-pin SOIC-8 package. The M41T80M6 is suitable for use in industrial applications where a reliable and accurate clock signal is required.
Stmicroelectronics M41T80M6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T80M6 to view detailed technical specifications.
No datasheet is available for this part.