
Stmicroelectronics M41T81M6 technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M41T81 |
| Time Format | HH:MM:SS:hh |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T81M6 to view detailed technical specifications.
No datasheet is available for this part.
