The M41T81M6TR is an industrial real time clock timer IC from Stmicroelectronics, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V, minimum 2V, and maximum 5.5V. This device is available in a SOP8 package with dimensions of 3.9mm width and 4.9mm length.
Stmicroelectronics M41T81M6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T81M6TR to view detailed technical specifications.
No datasheet is available for this part.