The M41T82RM6E is a real-time clock IC from STMicroelectronics. It operates over a temperature range of -40°C to 85°C and is available in a 0.150 inch, RoHS compliant, plastic SOP-8 package. The device features a 7-bit memory and supports I2C and SPI interfaces. It is designed for surface mount applications and is packaged in a rail/Tube format with a quantity of 100 units.
Stmicroelectronics M41T82RM6E technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M41T82 |
| Time Format | HH:MM:SS:hh |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M41T82RM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
