
Serial I²C bus real-time clock (RTC) with battery switchover, designed for surface mount applications. Features a 2-wire serial interface and supports YY-MM-DD-dd date and HH:MM:SS:hh time formats. Operates within a 3V to 5.5V supply voltage range, with a nominal supply of 5.5V. Includes 7B of memory and 32B of non-volatile memory. Packaged in a QFN case with dimensions of 4.1mm x 4.1mm x 0.95mm, suitable for industrial temperature ranges from -40°C to 85°C. RoHS compliant and lead-free.
Stmicroelectronics M41T83SQA6F technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32B |
| Number of Outputs | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS:hh |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T83SQA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
