
The M41T83ZMY6F is an industrial real-time clock IC from Stmicroelectronics. It features 7B of non-volatile memory and operates over a supply voltage range of 2.38V to 5.5V. The device is RoHS compliant and available in a surface mount package. It can withstand temperatures from -40°C to 85°C and is suitable for use in industrial applications.
Stmicroelectronics M41T83ZMY6F technical specifications.
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 7B |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T83ZMY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
