
The M41T94MH6E is an industrial-grade real-time clock IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a SPI and I2C interface and includes 44 bytes of RAM. The device is packaged in a 0.330 inch, RoHS compliant, plastic SO-28 package. It is RoHS compliant and has a nominal supply voltage of 5.5V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 5.5V.
Stmicroelectronics M41T94MH6E technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Height | 2.69mm |
| Interface | SPI, I2C |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 44B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 44B |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RAM Size | 44B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T94MH6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
