The M41T94MQ6 is an industrial-grade real time clock timer IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V. The device features a maximum clock frequency of 0.032 MHz and is available in a SOP16 package. This IC is suitable for use in industrial applications where a reliable and accurate clock signal is required.
Stmicroelectronics M41T94MQ6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T94MQ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.