Stmicroelectronics M440T513Y-15ZA9 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 168 |
| Min Operating Temperature | -15 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B168 |
| Width | 44.5 |
| Length | 44.5 |
| Pin Count | 168 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M440T513Y-15ZA9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.