Stmicroelectronics M45PE10-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M45PE |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M45PE10-VMN6P to view detailed technical specifications.
No datasheet is available for this part.