
Stmicroelectronics M48T212V-85MH1E technical specifications.
| Access Time | 85ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 85GHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T212V-85MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.