
Stmicroelectronics M48T37V-10MH1 technical specifications.
| Height | 2.69mm |
| Length | 18.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T37V-10MH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
