
Surface mount real-time clock IC with 256Kb SRAM memory. Features a 32.768kHz frequency and parallel interface with 100ns access time. Operates from 3V to 3.6V supply voltage, with a commercial temperature range of 0°C to 70°C. Supports YY-MM-DD-dd date and HH:MM:SS time formats. RoHS compliant and lead-free.
Stmicroelectronics M48T37V-10MH1E technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T37V-10MH1E to view detailed technical specifications.
No datasheet is available for this part.
