
Stmicroelectronics M48T58Y-70MH1 technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64000B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M48T58Y |
| Time Format | HH:MM:SS |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T58Y-70MH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
