
Stmicroelectronics M48Z128Y85PM1 technical specifications.
| Access Time | 85ns |
| Access Time-Max | 85ns |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 85GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Supply Current | 105mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z128Y85PM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
