This 16Mb parallel RAM IC features an 8-bit data bus width and an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free DIP package suitable for through-hole mounting. The device requires an operating supply voltage of 5V and has a maximum supply voltage of 5.5V. The IC has a memory size of 16Mb and is organized in a 2MX8 configuration.
Stmicroelectronics M48Z2M1Y70PL1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 16Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2MX8 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Supply Current | 140mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z2M1Y70PL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.