
Stmicroelectronics M48Z35AV-10MH1 technical specifications.
| Access Time | 100ns |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M48Z35AV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z35AV-10MH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.