
256 Kbit (32 Kbit x 8) ZEROPOWER® SRAM, a non-volatile NVSRAM with an 8-bit data bus width. Features a 70ns access time and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. This surface mount component is housed in a SOIC package and is RoHS compliant, suitable for commercial temperature grades from 0°C to 70°C.
Stmicroelectronics M48Z35Y-70MH1E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z35Y-70MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
