
The M48Z35Y-70MH6E is a 256Kb non-volatile SRAM from Stmicroelectronics with an access time of 70ns. It is packaged in a lead-free SOIC-28 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The SRAM is designed for use in high-speed applications where data retention is critical.
Stmicroelectronics M48Z35Y-70MH6E technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z35Y-70MH6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
