
Stmicroelectronics M48Z58Y-70MH1 technical specifications.
| Access Time | 70ns |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M48Z58Y |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z58Y-70MH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
