
64 Kbit (8 Kb x 8) ZEROPOWER® SRAM, a non-volatile NVSRAM, offers 70ns access time with an 8-bit data bus width. This surface mount component operates at 5V with a supply voltage range of 4.5V to 5.5V and a maximum supply current of 50mA. Designed for parallel interface, it features a 70°C maximum operating temperature and is RoHS compliant.
Stmicroelectronics M48Z58Y-70MH1E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 70GHz |
| Height | 2.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 8.89mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z58Y-70MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
