
64 Kbit (8 Kb x 8) ZEROPOWER® SRAM with 70ns access time. This non-volatile RAM features an 8-bit data bus width and parallel interface, organized as 8K x 8. Operating from a 4.5V to 5.5V supply range, it consumes 50mA during operation. Packaged in a through-hole DIP, this RoHS compliant component is suitable for commercial temperature ranges.
Stmicroelectronics M48Z58Y-70PC1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 64Kb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z58Y-70PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
