
Real-time clock (RTC) IC with integrated 120mAh lithium battery. Features a 32.768kHz frequency and 12.5pF load capacitance. Operates from a 3V supply with a 2.8V output voltage. Packaged in an SOIC case for through-hole mounting. Offers a wide operating temperature range of -40°C to 85°C.
Stmicroelectronics M4T32-BR12SH6 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 120mAh |
| Package/Case | SOIC |
| Chemistry/Technology | Lithium |
| Depth | 21.84mm |
| ESR (Equivalent Series Resistance) | 60kR |
| Frequency | 32.768kHz |
| Height | 8.51mm |
| Lead Diameter | 0.56mm |
| Lead Free | Lead Free |
| Lead Length | 2.29mm |
| Length | 21.84mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 3V |
| Output Voltage | 2.8V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Series | Timekeeper®, Snaphat® |
| Termination | SMD/SMT |
| Voltage Rating | 2.8V |
| Weight | 1.8g |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M4T32-BR12SH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
