Stmicroelectronics M50LPW116N1 technical specifications.
| Access Time | 250ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Serial, Parallel |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M50LPW116N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.