
Stmicroelectronics M5482B7 technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 13.2V |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 7mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 15 |
| Number of Segments | 15 |
| Operating Supply Current | 7mA |
| Output Current | 40mA |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M5482B7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.