Dual positive edge-triggered J-KBAR flip-flop IC with complementary outputs. Features a MILITARY temperature grade, operating from 2V to 6V supply voltage with a nominal 4.5V. This logic IC offers 2 functions, each with 2 bits, and a propagation delay of 225ns. Packaged in a 16-terminal ceramic dual flat package (CDFP16), it supports a maximum operating temperature of 125°C and a minimum of -55°C. ESCC9000 screening level is applied.
Stmicroelectronics M54HC109K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.94 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | ESCC9000 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 21000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC109K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.