4-bit bidirectional binary counter, HC/UH family, positive edge triggered. Operating temperature range from -55°C to 125°C, MILITARY temperature grade, ESCC9000 screening. Features a 16-terminal CDIP package (R-CDIP-T16) with a supply voltage range of 2V to 6V. Propagation delay is 285ns, with a maximum operating frequency of 17MHz at nominal supply.
Stmicroelectronics M54HC191D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 20.32 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 285 |
| Number of Bits | 4 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 53 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | ESCC9000 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| Max Frequency@Nom-Sup | 17000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC191D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.