Dual 4-bit bus driver with inverted output, operating from a 2V to 6V supply. Features a 195ns propagation delay and 39ns at nominal supply, with a load capacitance of 150pF. This ceramic DFP-20 package component offers 20 terminals and operates across a -55°C to 125°C temperature range, meeting MILITARY temperature grade and ESCC9000 screening level.
Stmicroelectronics M54HC240K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F20 |
| Width | 10.16 |
| Length | 10.16 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 195 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 39 |
| Load Capacitance | 150 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | ESCC9000 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M54HC240K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.